ams OSRAM LZ4 LEDs
ams OSRAM LZ4 LEDs provide high efficiencies in small packages for industry-leading flux densities (lm/mm2). These LEDs feature a range of color offerings, including red, far-red, green, blue, amber, and white. Typical applications include optical, thermal, entertainment, outdoor and industrial lighting, and electronic driver solutions.Features
- +150°C max. junction temperature (+125°C for red, amber, and UV)
- 4 number of die
- Measures 7mm x 7mm
- 700mA nominal drive current
- 1200mA maximum drive current
- 1.1°C/W thermal resistance
Applications
- Optical solutions
- Electronic driver solutions
- Entertainment
- Assembly and integration
- Outdoor and industrial lighting
- Thermal solutions
Additional Resources
View Results ( 22 ) Page
| Part Number | Datasheet | Illumination Colour | Wavelength/Colour Temperature | Power Rating | Lens Dimensions | If - Forward Current | Vf - Forward Voltage |
|---|---|---|---|---|---|---|---|
| LZ4-00UBH0-00U4 | ![]() |
Violet | 390 nm | 9.9 W | 6.8 mm | 700 mA | 14.2 V |
| LZ4-00UBH0-00U5 | ![]() |
Violet | 395 nm | 9.9 W | 6.8 mm | 700 mA | 14.2 V |
| LZ4-00UBH0-00U8 | ![]() |
Violet | 410 nm | 9.9 W | 6.8 mm | 700 mA | 14.2 V |
| LZ4-00CW08-0065 | ![]() |
Cool White | 5500 K | 9.6 W | 700 mA | 13.75 V | |
| LZ4-40CW08-0065 | ![]() |
Cool White | 5500 K | 9.6 W | 6.2 mm | 700 mA | 12.6 V |
| LZ4-01MWCA-0000-G2 | ![]() |
RGB, White | 7 mm x 7 mm x 10.5 mm | 1 A | 2.3 V, 2.9 V, 3 V, 3.6 V | ||
| LZ4-01MNCA-0000-G2 | ![]() |
RGB, White | 7 mm x 7 mm x 10.5 mm | 1 A | 2.3 V, 2.9 V, 3 V, 3.6 V | ||
| LZ4-00R108-0000 | ![]() |
Red | 623 nm | 6.8 W | 5.6 mm | 700 mA | 10 V |
| LZ4-00R408-0000 | ![]() |
Infrared | 700 mA | 7.2 V | |||
| LZ4-00A108-0000 | ![]() |
Yellow | 590 nm | 7 W | 5.6 mm | 1 A | 8.96 V |
Published: 2014-03-21
| Updated: 2024-07-31