Littelfuse 526 & 527 Series High Voltage Cartridge Fuses

Littelfuse 526 and 527 Series High Voltage Cartridge Fuses offer a 30A to 60A current range, up to 500VAC voltage rating, and -55°C to +125°C operating temperature range. These fuses feature a high interrupt rating, high current, high breaking capacity, and a compact design. The 526 series boasts 10mm x 32mm dimensions, while the 527 series has 6mm x 32mm dimensions. Littelfuse 526 and 527 Series High Voltage Cartridge Fuses are designed and tested to the circuit protection needs of compact auto-electronic applications.

Features

  • High interrupt rating
  • Small size
  • High current
  • High voltage
  • High breaking capacity
  • RoHS compliant and lead free

Applications

  • Onboard chargers (OBC)
  • Power distribution units (PDU) (526 series)

Specifications

  • Current
    • 30A to 60A (526 series)
    • 30A to 50A (527 series)
  • Up to 500VAC voltage rating
  • Glass fiber body
  • Dimensions
    • 10mm x 32mm (526 series)
    • 6mm x 32mm (527 series)
  • Ni-plated copper alloy cap
  • -55°C to +125°C operating temperature range
Published: 2022-03-02 | Updated: 2023-04-07