Micro Commercial Components (MCC) MCGL2D1N03YL N-Channel MOSFET
Micro Commercial Components (MCC) MCGL2D1N03YL N-Channel MOSFET is a 30V power MOSFET designed to deliver good thermal performance with low power losses. This MOSFET utilizes advanced clip bonding technology in a compact 3.3mm x 3.3mm package, eliminating space as a design constraint. The Split Gate Trench MOSFET technology and a low on-resistance of 2.1mΩ ensure low power losses, leading to improved overall efficiency in various applications. The MCGL2D1N03YL power MOSFET operates at -55°C to 175°C temperature range. This MOSFET delivers robust and reliable performance amid challenging environments. The MCGL2D1N03YL MOSFET is suitable for diverse applications, including DC-DC converters, motor drives, and Battery Management Systems (BMS).Features
- Split Gate Trench MOSFET technology
- 30V drain-source voltage (VDS)
- 2.1mΩ drain-source on-resistance @(VGS=10V, ID=20A)
- -55°C to 175°C operating temperature range
- Good package for heat-dissipation (PDFN3333-B package type)
- Moisture Sensitivity Level-1 (MSL-1)
- Halogen-free “Green” device
- Epoxy meets UL 94V-0 flammability rating
- Lead-free finish/RoHS-compliant
Applications
- DC-DC converters
- Motor drives
- Battery Management Systems (BMS)
Package Dimensions
Published: 2024-08-16
| Updated: 2024-09-04