MEAN WELL 240W DIN Power Supplies
MEAN WELL 240W DIN Power Supplies are single output industrial power supplies that feature a built-in active PFC function (PF>0.93); 93% efficiency and low power dissipation; protections for short circuit, overload, over voltage, and over temperature; built-in constant current limiting circuit; and 150% peak load capability. The MEAN WELL 240W Power Supply cools by free air convection and can be installed on DIN rail TS-35/7.5 or 15.Features
- High efficiency 94% and low power dissipation
- 150% peak load capability
- Built-in active PFC function, PF>0.93
- Short circuit / Overload / Over voltage / Over temperature protection
- Cooling by free air convection
- Can be installed on DIN rail TS-35/7.5 or 15
- UL 508 (industrial control equipment) approved
- EN61000-6-2(EN50082-2) industrial immunity level
- Built-in DC OK relay contact
- 100% full load burn-in test
- 3 years warranty
Block Diagram
Published: 2008-12-11
| Updated: 2022-03-11