MEAN WELL IQB150W8 Quarter-Brick DC-DC Converters
MEAN WELL IQB150W8 Quarter-Brick DC-DC Converters provide isolated, regulated DC-DC conversion in an industry-standard quarter-brick module format. These converters support an 8:1 ultra-wide 9VDC to 75VDC input range and offer single-output models for 5V, 12V, 15V, 24V, and 48V systems. The encapsulated design, standard pinout, and no-minimum-load operation help simplify integration in distributed power architectures. IQB150W8 converters combine up to 89% typical efficiency with remote ON/OFF control, remote sense, and output trim capability. Integrated protection functions help guard against short circuit, overload, overvoltage, overtemperature, and input undervoltage conditions. MEAN WELL IQB150W8 Quarter-Brick DC-DC Converters are ideal for telecom/datacom systems, wireless networks, industrial control facilities, instruments, analyzers, and harsh operating environments with vibration, dust, or wide temperature exposure.
Features
- Protections
- Short-circuit
- Overload
- Overtemperature
- Overvoltage
- Input undervoltage lockout
- Quarter-brick with industry-standard pin-out
- No minimum load required
- Fully encapsulated
- Remote ON/OFF control and remote sense
Applications
- Telecom/datacom system
- Wireless network
- Industrial control facility
- Instrument
- Analyzer
- Harsh environments
Specifications
- 57.9mm x 36.8mm x 12.7mm package
- 8:1 (9VDC to 75VDC) ultra-wide input range
- -40°C to +90°C operating temperature range
- 1.6KVAC or 2.2kVDC I/O isolation
- ±10% trimming output
- 5V to 48V output voltage range
- 1000µF to 7000µF capacitor load range
- 150W rated power
Application Market
Dimensions