MEAN WELL LAD 120W-600W Security/Fire Alarm Power Supplies
MEAN WELL LAD 120W-600W Security/Fire Alarm Power Supplies are enclosed-type, cost-effective power supplies with 120W, 240W, 360W, and 600W versions. The series includes basic (LAD-120, LAD-240, LAD-360, and LAD-600) and UART communication (LAD-360xU and LAD-600xU) versions. MEAN WELL LAD Power Supplies are designed with a 1U thin enclosed design. Channel 1 of the basic and UART versions can be used to supply power to the loads. The built-in auxiliary output Channel 2 of both versions can charge the battery, with the battery providing an uninterruptible power supply (UPS) function. Channel 1 output voltage can be adjusted from -20% to +5%, and can fulfill all needs for different battery types and fine voltage adjustments. These power supplies include complete protections and safety approvals and can be used for security control, fire protection, emergency lighting, and more.Features
- Includes basic (120W to 600W) and UART (360W or 600W) versions
- Input voltage
- 90VAC to 264VAC (LAD-120)
- 115VAC/230VAC by DIP switch (LAD-240, LAD-360, LAD-600)
- 120W to 600W output wattage
- Main output voltage (Channel 1)
- 13.8V/27.6V/41.5V/55.2V (LAD-120 and LAD-240)
- 27.6V/41.5V/55.2V (LAD-360 and LAD-600)
- Function
- TTL signals for battery pack detection (basic)
- UART signal for individual battery detection (UART)
- -20°C to +60°C operating temperature range
- 3-year warranty
- Dimensions (LxWxH)
- 159mm x 97mm x 30mm (LAD-120)
- 215mm x 115mm x 30mm (LAD-240 and LAD-360)
- 225mm x 124mm x 41mm (LAD-600)
Applications
- Security control
- Fire protection
- Emergency lighting
- Access control alarms
- Computer rooms and peripherals
- Central monitoring
- UPS
Additional Resources
- New Product Introduction
- LAD-120 Specifications
- LAD-240 Specifications
- LAD-360 Specifications
- LAD-600 Specifications
- New Product Introduction - Chinese
- LAD-120 Specifications - Chinese
- LAD-240 Specifications - Chinese
- LAD-360 Specifications - Chinese
- LAD-600 Specifications - Chinese
- Security Power Series Quick Selection Guide
Published: 2022-08-23
| Updated: 2022-09-22