MEAN WELL PSC-35 35W Single-Output Power Supplies

MEAN WELL PSC-35 35W Single-Output Power Supplies fulfill the demands for low-power security applications or small-scale battery backup applications. The PSC-35 devices feature a universal input range between 90VAC and 264VAC while incorporating a built-in PFC function. The PSC-35 delivers efficiency up to 86% and can operate with air convection from -30°C to +70°C. The series is designed with complete protection functions, including short circuit, overload, over-voltage, battery low, and battery reverse polarity (by fuse). MEAN WELL PSC-35 35W Single-Output Power Supplies comply with international certificates such as UL, CUL, TUV, CB, and CE.

Features

  • Universal AC input, full range
  • Compact 3.3" x 2" PCB size
  • Models with L-bracket and cover available
  • Alarm signal for AC OK and Battery low
  • Cooling by free air convection
  • 100% full load burn-in test
  • 2-year warranty
  • Protections
    • Short circuit
    • Overload
    • Overvoltage
    • Battery low
    • Battery reverse polarity by fuse

Applications

  • Security system
  • Emergency lighting system
  • Alarm system
  • UPS system
  • Central monitoring system
  • Access systems

Specifications

  • Temperature ranges
    • -30°C to +70°C operating
    • -20°C to +85°C storage
  • Relative humidity
    • 20% to 90% operating, non-condensing
    • 10% to 95% storage
  • Input
    • 90VAC to 264VAC/127VDC to 370VDC voltage range
    • 47Hz to 63Hz frequency range
    • 84% to 86% efficiency range
    • <1mA leakage current, at 240VAC

Block Diagram

Block Diagram - MEAN WELL PSC-35 35W Single-Output Power Supplies
Published: 2015-01-12 | Updated: 2025-10-30