MEAN WELL GSTxx0A AC-DC Industrial Power Adapters
MEAN WELL GSTxx0A AC-DC Industrial Power Adapters are highly reliable, desktop-style, single-output, green Class I power units (with FG) equipped with a standard IEC320-C14 AC inlet. Featuring output voltages ranging from 12VDC to 48VDC, the GSTxx0A Adapters allow energy savings when in either operating or standby mode allowing energy savings and carbon reduction. Other features include an 85VAC to 264VAC input range, efficiency up to 94.5%, and extremely low (<0.15W or <0.5W for the GST280A) no-load power consumption. The GSTxx0A AC-DC Industrial Power Adapters from MEAN WELL are ideal for use with various types of consumer electronic devices in the Eco, household, automation, industrial, security, network, and telecom markets.Features
- Built-in active PFC function
- Low no-load power consumption of <0.15W (<0.5W for GST280A)
- Complies with global energy efficiency (EISA 2007/DoE Level VI), NRCan, AU/NZ MEPS, EU ErP, and CoC Version 5
- 3-pole IEC320-C14 AC inlet (Class I, with FG)
- UL94V-0 flame retardant plastic case
- Free air convection cooled fanless design
- Equipped with power on LED indicator
- Protections
- Short circuit
- Overload
- Overvoltage
- Over-temperature
- Dimensions (LxWxH)
- 175mm x 72mm x 35mm for the GST160A
- 210mm x 85mm x 46mm for the GST220A
- 220mm x 95mm x 46mm for the GST160A
- 3-year warranty
Applications
- Consumer electronic devices
- Telecommunication devices
- Office facilities
- Industrial equipment
Specifications
- 138W to 280.32W output power range
- 12VDC to 48VDC output voltage range
- 3.34A to 21A output current range
- 85VAC to 264VAC input range
- 1m or 1.2m cord length options
- -30°C to +70°C operating temperature range
- Connector types
- 4-pin DIN plug
- 6-pin rectangular MOLEX connector
View Results ( 18 ) Page
| Part Number | Datasheet | Output Power | Output Voltage-Channel 1 | Output Current-Channel 1 | DC Output Connector | DC Output Lead Length |
|---|---|---|---|---|---|---|
| GST160A15-R7B | ![]() |
144 W | 15 VDC | 9.6 A | 4 Pin DIN Plug | 1.2 m |
| GST160A24-R7B | ![]() |
160 W | 24 VDC | 6.67 A | 4 Pin DIN Plug | 1.2 m |
| GST160A36-R7B | ![]() |
160 W | 36 VDC | 4.44 A | 4 Pin DIN Plug with Lock | 1.2 m |
| GST220A15-R7B | ![]() |
201 W | 15 | 13.4 A | 4 Pin DIN Plug | 1 m |
| GST160A12-R7B | ![]() |
138 W | 12 VDC | 11.5 A | 4 Pin DIN Plug | 1 m |
| GST220A20-R7B | ![]() |
220 W | 20 V | 11 A | 4 Pin DIN Plug | 1 m |
| GST220A24-R7B | ![]() |
221 W | 24 V | 9.2 A | 4 Pin DIN Plug | 1 m |
| GST220A36-R7B | ![]() |
219.6 W | 36 V | 6.1 A | 4 Pin DIN Plug | 1 m |
| GST280A12-C6P | ![]() |
252 W | 12 VDC | 21 A | 6 Pin Molex | 1 m |
| GST280A24-C6P | ![]() |
280.08 W | 24 VDC | 11.67 A | 6 Pin Molex | 1 m |
Published: 2015-08-20
| Updated: 2024-07-18