MEAN WELL RSDW20 & RDDW20 DC-DC Converters

MEAN WELL RSDW20 and RDDW20 DC-DC Converters provide 20W output power, international standard pins, 4:1 wide input range, high efficiency, and a wide working temperature range. The RSDW20 series offers single output, and the RDDW20 series is dual output. MEAN WELL RSDW20 and RDDW20 DC-DC Converters include overload, overvoltage, input undervoltage, and continuous short-circuit protection. These modules come in a DIP 2" x 1" package with standard pinout. Typical applications include telecom and datacom systems, wireless networks, industrial control facilities, analyzers, and more.

Features

  • Compliance with EN 50155 railway standard
  • 4:1 wide input range
  • No minimum load required
  • Fully encapsulated
  • Overload, overvoltage, input undervoltage, and continuous short-circuit protection
  • Remote on/off control
  • 3-year warranty

Specifications

  • 2" x 1" DIP package with standard pinout
  • 20W output power
  • -5VDC to 15VDC output voltage range
  • 1.5KVDC, 3KVDC I/O isolation by models
  • -40°C to +85°C operating temperature range

Applications

  • Bus, tram, metro, and railway systems
  • Telecom / datacom systems
  • Wireless networks
  • Industrial control facilities
  • Instruments
  • Analyzers
  • Harsh environments

Mechanical Drawing

Mechanical Drawing - MEAN WELL RSDW20 & RDDW20 DC-DC Converters
Published: 2018-06-17 | Updated: 2023-01-03