Mini-Circuits LFHK Low Pass Filters
Mini-Circuits LFHK Low-Pass Filters are miniature, low-temperature co-fired ceramic (LTCC) filters that provide repeatable performance in a rugged ceramic package. These filters are housed in a small 1008 ceramic form factor and are well-suited for environmental extremes of high humidity and temperature. The LFHK series offers low insertion loss over a wide band due to its rugged monolithic construction. Typical applications for Mini-Circuits LFHK Low Pass Filters include test and measurement equipment, harmonic rejection, VHF/UHF transmitters/receivers, and lab use.Features
- Small size
- Well-suited for environmental extremes of high humidity and temperature
- Low insertion loss
- Rugged monolithic construction
Applications
- Test and measurement equipment
- VHF/UHF transmitters/receivers
- Lab use
- Harmonic rejection
Specifications
- 1008 surface-mount footprint
- 7.5W to 10W power handling
- 1dB to 1.8dB typical low insertion loss
- 13dB to 19dB typical passband return loss
- 72dB to 82dB typical stopband rejection
- DC to 3800MHz overall frequency range
- -55°C to 125°C operating temperature range
Functional Diagram
Dimensions
Published: 2024-12-05
| Updated: 2025-10-28