Molex EXTreme Ten60Power Hybrid Power/Signal Connectors
Molex EXTreme Ten60Power Hybrid Power-and-Signal Connectors provide up to 260A per linear inch, fast response times, and easy configuration for individual design requirements. The series is designed for board-to-board, wire-to-board, and panel-to-board uses that require high current density, low power loss, and a high degree of design flexibility. The Molex EXTreme Ten60Power Hybrid Power-and-Signal Connectors are ideal for use in a variety of data communication and telecommunication equipment as well as consumer electronics.
Features
- Provides up to 260A per linear inch
- For board-to-board, wire-to-board, or panel-to-board applications
- Fast response time
- High current density
- Low power loss
- Easy configuration to meet design requirements
Applications
- Data communication equipment
- High-end servers
- Rack servers
- Consumer electronics
- Appliances
- Entertainment systems
- HVAC
- Telecommunication equipment
- Hubs
- Cellular base stations
- Switches
- Routers
Specifications
- Maximum voltage
- 600V (power)
- 250V (signal)
- Maximum current
- 60.0A (board-to-board power)
- 50.0A (wire-to-board and panel-to-board power)
- 2.5A (signal)
- 1500V dielectric withstanding voltage
- 500MΩ minimum insulation resistance
- -40°C to +105°C operating temperature range
- 1 to 10 positions
Extreme Power Products
Published: 2022-02-11
| Updated: 2026-07-28