NEUTRIK opticalCON D-Size ST Chassis Connector

NEUTRIK opticalCON D-Size ST Chassis Connector provides an ST feedthrough solution in a D-size format, enabling easy integration of fiber connections into applications. This connector offers a reliable, simple way to extend fiber links using the traditional ST interface, while benefiting from robustness and a D-size footprint. Specifications include a 2N to 6N withdrawal force, a front-mounting design, 5000 mating cycles, bayonet coupling, an ST simplex optical connector, and a temperature range of -40°C to +80°C. The opticalCON D-Size ST chassis connector from NEUTRIK is suitable for audio/visual (AV), broadcast, and installation applications, as well as any application that requires a straightforward ST fiber feedthrough solution in a standardized format.

Features

  • Standard D-size compatibility provides seamless integration into existing panels and systems
  • ST feedthrough design for easy extension of fiber connections
  • Robust construction for professional environments
  • Versatile use, ideal for installations requiring simple and reliable fiber patching

Applications

  • Broadcast
  • AV
  • Installations
  • Any application requiring straightforward ST fiber feedthrough solution in standardized format

Specifications

  • Feedthrough gender
  • 2N to 6N withdrawal force
  • 5000 mating cycles
  • Bayonet coupling (standard ST interface)
  • Front mounting direction
  • ST simplex optical connector
  • -40°C to +80°C temperature range
  • RoHS compliant
  • Standards
    • IEC 61754-2
    • IEC 61753-1, Category B
    • IEC 61300-2-1

Overview

Infographic - NEUTRIK opticalCON D-Size ST Chassis Connector
Published: 2026-05-26 | Updated: 2026-07-07