Nexperia NEVB-NEX80806DA Evaluation Board
Nexperia NEVB-NEX80806DA Evaluation Board is a reference design of a multimode flyback converter. The Nexperia NEVB-NEX80806DA enables testing of the functionality and performance of the NEX80806 flyback converter. By simple re-work, the user can add the NEX81811 (synchronous rectifier controller) and an N-channel power MOSFET to evaluate synchronous flyback converters as well. The one-layer PCB layout enables easy adaptation of this board into a real industrial application for auxiliary power supplies.
Features
- Universal 85VAC to 264VAC input voltage range
- 24V/1A output voltage
- Up to 90.54% efficiency at full load at 230VAC
- Less than 90mV ripple/noise at full range
- Less than 120mW standby input power at 264VAC
- Less than 0.8s startup delay at full range
- Meets EN55022 Class B conducted EMI standard
- Input brown-in/-out
- Output over-voltage protection
- Output short circuit protection
- 79mm x 50mm x 24.5mm size
Applications
- USB PD/QC chargers
- AC/DC adapters for portable devices
- Auxiliary power for industrial and home equipment
Connection Diagram
Published: 2025-12-23
| Updated: 2026-01-05