Nexperia PMP3906AYS/-Q PNP/PNP Matched Double Transistors

Nexperia PMP3906AYS/-Q PNP/PNP Matched Double Transistors feature current gain and base-emitter voltage matching. The PMP3906AYS-Q is qualified according to AEC-Q101 and is designed for use in automotive applications. The PMP3906AYS/-Q is provided in a SOT363 (SC-88) tiny Surface-Mounted Device (SMD) plastic package.

Features

  • Current gain matching
  • Base-emitter voltage matching
  • Application-optimized pinout
  • Qualified according to AEC-Q101 and recommended for use in automotive applications

Applications

  • Current mirror
  • Differential amplifier

Pinning Diagram

Application Circuit Diagram - Nexperia PMP3906AYS/-Q PNP/PNP Matched Double Transistors
View Results ( 2 ) Page
Part Number Datasheet Description
PMP3906AYS-QZ PMP3906AYS-QZ Datasheet Bipolar Transistors - BJT PMP3906AYS-Q/SOT363/SC-88
PMP3906AYSH PMP3906AYSH Datasheet Bipolar Transistors - BJT PMP3906AYS/SOT363/SC-88
Published: 2022-08-22 | Updated: 2022-09-12