STMicroelectronics BRKTSTBAP Evaluation Boards
STMicroelectronics BRKTSTBAP Evaluation Boards use the FXPS7250 high-performance barometric absolute pressure sensor. The STMicroelectronics BRKTSTBAP boards integrated a sensor, consisting of a compact capacitive MEMS device paired with a digital integrated circuit, providing precise, fully calibrated digital output. The BRKTSTBAPx7250 evaluation boards make it easy to connect to a Freedom MCU board using the Arduino® headers, allowing for seamless evaluation of its capabilities. However, it is important to note that the FRDM7X-INTERFACE board is required for full Arduino compatibility.
The BRKTSTBAPx7250 can be paired with any STMicroelectronics MCU board. However, an example project is provided for the FRDM-KE15Z MCU and the FRDMK64F Freedom boards. Find detailed information in section 4 of the datasheet.
The following boards are recommended
• FRDM7X-INTERFACE board for full Arduino compatibility
• FRDM-KE15Z MCU Freedom board for both I2C and analog option
• FRDM-K64F MCU board for SPI options
• A Windows PC is also required with the installed software
Features
- Incorporates an FXPS7250 fully integrated high-performance barometric absolute pressure (BAP) sensor
- Compact capacitive MEMS device is coupled with a digital integrated circuit
- Fully calibrated digital output
- Connect to a Freedom MCU board via the Arduino headers
- Evaluation requires the FRDM7X-INTERFACE board for Arduino compatibility
Kit Contents
- Assembled and tested evaluation board in an antistatic bag
- Quick Start Guide (web-based)
Components