NXP Semiconductors PCA9x I²C-Bus LED Drivers
NXP Semiconductors PCA9x I2C-Bus LED Drivers to offer unique blink modes and color mixing support. The PCA9551 LED driver blinks LEDs in I2C-bus and SMBus applications where it is necessary to limit bus traffic or free up the I2C-bus master's (MCU, MPU, DSP, chipset, etc.) timer. The internal oscillator has two programmable blink rates and requires only the initial set-up command to program them for each individual output. The NXP PCA9632 is an I2C-bus controlled 4-bit LED driver optimized for Red/Green/Blue/Amber (RGBA) color mixing applications. The RGBA color mixing offers individual brightness control mode, group dimming mode, and blink mode. The PCA9632 is in the new Fast-mode Plus (Fm+) family offers high frequency (up to 1MHz) and more densely populated bus operation (up to 4000pF).Features
- Internal power-on reset
- Noise filter on SDA/SCL inputs
- Edge rate control on outputs
- No glitch on power-up
- Supports hot insertion
- An operating power supply voltage range of 2.3V to 5.5V
- Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100mA
PCA9551 Block Diagram
PCA9632 Block Diagram
View Results ( 2 ) Page
| Part Number | Description | Supply Current - Max | Package/Case | Low Level Output Current | Pd - Power Dissipation | Datasheet |
|---|---|---|---|---|---|---|
| PCA9632DP1,118 | LED Lighting Driver ICs 4-bit 25 mA Voltage switch LED Driver with 1 MHz I2C interface in TSSOP8 package. | 150 uA | TSSOP-8 | 100 mA | 400 mW | ![]() |
| PCA9551BS,118 | LED Lighting Driver ICs 8-bit 25 mA Voltage switch LED Driver with 400kHz I2C interface in HVQFN16 package. | 500 uA | HVQFN-16 | 6.5 mA | 400 mW | ![]() |
Published: 2011-12-15
| Updated: 2022-03-11