Omron Industrial Automation E3AS-HF ToF Laser Sensors

Omron Industrial Automation E3AS-HF ToF Laser Sensors are Time of Flight (ToF) photoelectric sensors that achieve stable detection of difficult-to-sense targets up to 6m away. The E3AS-HF series is equipped with a patent-pending high-sensitivity photodiode and can reliably detect targets with low light reflectivity. This low-light detection makes the sensors suitable for the detection of dark targets on a dark background or curved and shiny surfaces. A unique sensing algorithm means the Omron Industrial Automation E3AS-HF provides superior detection of targets at harsh angles, allowing for greater flexibility in machine design or retrofitting a sensor into existing setups.

The E3AS-HF series is ideal for continuous level detection applications, such as determining stack height, overflow, or run-out detection of opaque liquids or goods, or for detection of shiny, dark, or curved surfaces at long ranges. With a 6m sensing range, this sensor can be mounted away from moving robots, workers, or other dangerous equipment that often damages sensors and contributes to unexpected downtime.

With an easy-to-read display, bright visible indicators, IO-link compatibility, and a set-up menu equipped with five different language options, users can cut down costly configuration and setup time while maintaining stable detection of their most difficult-to-sense objects.

Features

  • Spot beam version for the detection of small objects or through-hole
  • Diffuse beam version for the detection of uneven or curved surface objects
  • 4mA to 20mA configurable analog output for continuous positioning applications
  • 6m sensing range
  • Dual-channel outputs
  • IP67/IP69K and ECOLab-certified
  • IO-link compatible for remote monitoring and fast configuration

Applications

  • Industrial automation
  • Manufacturing
  • Continuous level detection
  • Harsh environments

Videos

Sensing Technologies

Omron Industrial Automation E3AS-HF ToF Laser Sensors

Overview

Omron Industrial Automation E3AS-HF ToF Laser Sensors

NPN Output Circuit Diagrams

Application Circuit Diagram - Omron Industrial Automation E3AS-HF ToF Laser Sensors

PNP Output Circuit Diagrams

Application Circuit Diagram - Omron Industrial Automation E3AS-HF ToF Laser Sensors

Infographic

Infographic - Omron Industrial Automation E3AS-HF ToF Laser Sensors
Published: 2025-06-20 | Updated: 2025-10-02