Omron Industrial Automation X General-Purpose Basic Switches

Omron Industrial Automation X General-Purpose Basic Switches are direct current switches with built-in magnetic blowouts. These Omron Industrial switches incorporate a small permanent magnet in the contact mechanism to deflect the arc, effectively extinguishing it. The X series basic switches are ideal for switching DC circuits. The series features a wide variety of actuators for a wide scope of applications.

Features

  • Incorporates a small permanent magnet in the contact mechanism to deflect the arc to effectively extinguish it
  • Ideal for switching DC circuits

Applications

  • DC circuit switching
  • Industrial automation
  • Battery-powered equipment
  • Solar power systems

Specifications

  • 10A current rating
  • 0.9mm contact gap
  • 125VDC to 250VDC rated voltage
  • -25°C to +80°C operating temperature range (with no icing)
  • IP00 degree of protection
  • Service life
    • 1 million mechanical operations minimum
    • 500,000 electrical operations minimum

Actuators and Terminals

Chart - Omron Industrial Automation X General-Purpose Basic Switches
Published: 2025-07-07 | Updated: 2025-07-14