onsemi MC74HC4066A Quad Analog Switch/Mux/Demux
onsemi MC74HC4066A Quad Analog Switch/Mux/Demux achieves fast propagation delays, low ON-resistance, and low OFF-channel leakage current by utilizing silicon-gate CMOS technology. The onsemi MC74HC4066A bilateral switch/multiplexer/demultiplexer controls digital and analog voltages that may vary across the full power-supply range (from VCC to GND).
Features
- Fast switching and propagation speeds
- High ON/OFF output voltage ratio
- Low crosstalk between switches
- Diode protection on all inputs/outputs
- Wide power-supply voltage range (VCC - GND) = 2.0V to 12.0V
- Analog input voltage range (VCC - GND) = 2.0V to 12.0V
- Improved linearity and lower ON resistance over input voltage than the MC14016 or MC14066
- Low noise
- Chip complexity: 44 FETs or 11 equivalent gates
- These devices are Pb-Free, halogen-free, and are RoHS compliant
- -Q suffix for automotive and other applications requiring unique site and control change requirements; AEC-Q100 Qualified and PPAP capable
Logic Diagram
Pin Assignment/Function Table
Published: 2026-06-16
| Updated: 2026-06-29