onsemi NCP303345 Smart Power Stage

onsemi NCP303345 Smart Power Stage integrates a current-sense driver, a high-side MOSFET, and a low-side MOSFET into a single device for high-current, high-frequency DC-DC buck conversion. The NCP303345 is built for computing power applications and provides an IMON output that reports real-time module current, supporting tighter system monitoring and control.

The onsemi NCP303345 operates across a wide input-voltage and switching-frequency range, allowing each phase to run under improved current balance and thermal conditions in multiphase VR designs. The device also supports Intel® IMVP9.1/2/3 compatibility, phase reassignment flexibility, phase adding and shedding, individual TMON reporting, fault reporting for OTP and OCP events, and driver readiness reporting for more responsive power management.

The NCP303345 is suited for desktop and notebook microprocessors, graphics cards, routers, and switches. The device is offered in a PQFN24 package and supports an operating ambient temperature range from -40°C to +125°C.

Features

  • 3V to 24V input voltage range
  • 45A continuous output current at 300kHz, VIN=19V, VOUT=1.0V, TA=25°C
  • 80A peak output current at 500kHz for 10ms, VIN=19V, VOUT=1.0V, TA=25°C
  • High accuracy IMON current reporting output
  • Individual TMON reporting and adjustment
  • Individual 5V and 3.3V PWM compatibility
  • Ultra-low quiescent current
  • Fault reporting for OTP and OCP
  • BOOT-SW undervoltage protection
  • Supports Intel® IMVP9.1/2/3
  • PQFN24 package

Applications

  • Desktop and notebook microprocessors
  • Graphic cards
  • Routers and switches

Specifications

  • VCC and PVCC supply voltage range from 4.5V to 5.5V
  • Recommended VIN conversion range from 3V to 24V
  • Driver supports switching frequency up to 1MHz
  • TMON slope 8.00mV/°C typical
  • TMON voltage 0.800V typical at 25°C and 1.60V typical at 125°C
  • Peak overcurrent limit 80A typical with 8-cycle POCP latch count
  • Negative overcurrent protection trip low level -30A typical
  • Enable high threshold 2.0V minimum, enable low level 0.65V maximum

Application Schematic

Schematic - onsemi NCP303345 Smart Power Stage
Published: 2026-06-04 | Updated: 2026-06-25