onsemi NTBL012N065M3S EliteSiC MOSFET
onsemi NTBL012N065M3S EliteSiC MOSFET features a 650V drain-to-source voltage rating and supports drain current up to about 142A (at 25°C). This MOSFET offers very low on-resistance of 12mΩ (at VGS=18V), high-speed switching with low capacitance (Coss=268pF), and ultra-low gate charge (QG(tot)=143nC). The NTBL012N065M3S MOSFET is 100% avalanche tested and supports operation across a wide temperature range of -55°C to 175°C. This MOSFET is available in a surface-mount H-PSOF8L package. Typical applications include Switch Mode Power Supply (SMPS), solar inverters, Uninterruptible Power Supply (UPS), energy storage, and EV charging infrastructure.
Features
- 12mΩ typical RDS(ON) at VGS=18V
- 143nC ultra low gate charge (QG(tot))
- High speed switching with low capacitance (Coss=268pF)
- 100% avalanche tested
- Halide free
- RoHS compliant with exemption 7a
- Pb-free 2LI (on second-level interconnection)
Applications
- Switch Mode Power Supply (SMPS)
- Solar inverters
- Uninterruptible Power Supply (UPS)
- Energy storage
- EV charging infrastructure
Specifications
- 650V drain-to-source voltage rating
- Continuous drain current:
- 142A at 25°C
- 101A at 100°C
- 199mJ single pulse avalanche energy (ILPK=63A, L=0.1mH, IAS=63A, VDD=100V, and VGS=18V)
- Power dissipation:
- 576W at 25°C
- 288W at 100°C
- -55°C to 175°C operating temperature range
Dimension Diagram
Published: 2026-06-02
| Updated: 2026-06-30