ams OSRAM SYNIOS P2720 Series Infrared Emitters
ams OSRAM SYNIOS P2720 Series Infrared Emitting Diodes (IREDs) bring together the advantages of the high-power IR illumination LED technology in an extremely compact Synios P2720 package. These IREDs are available in the two well-known wavelengths, 850nm and 940nm (centroid wavelength). The 850nm version is more common due to the much higher sensitivity of cameras at shorter wavelengths. The 940nm version helps to reduce the red glow at the cost of lower camera sensitivity. These IREDs provide compact sensing and are ideal for 2D facial recognition in daylight conditions if the camera chip has an 850nm blocking filter. The stray light of the sun does not interfere with 940nm LED illumination, and the overall sensitivity increases in this case.The SYNIOS P2720 series emitters offer impressive performance with an output of 1150mW @1A and deliver up to 360mW/sr radiant intensity. These high-power infrared emitters are suitable for space-critical applications as they are having 2mm x 2.75mm x 0.6mm small footprint. The flat top makes designs with light guides very compact and efficient.
Features
- IR light source with high efficiency
- Double stack emitter
- Superior corrosion robustness
- 850nm and 940nm Centroid wavelengths
- Low thermal resistance (~ 3.2K/W typical and 9K/W maximum)
- Low voltage for a double stack (2.8V @ 1A typical)
- 360mW/sr radiant intensity
- 1150mW @1A output (3.10W @3A maximum)
- No optics included (flat light output for light guides and LEDIL customized optics available)
- 2mm x 2.75mm x 0.6mm compact footprint
Applications
- Infrared illumination for the camera
- Device security through facial recognition
- Eye tracking systems
View Results ( 5 ) Page
| Part Number | Datasheet | Wavelength | Radiant Intensity | If - Forward Current | Viewing Angle | Fall Time | Rise Time |
|---|---|---|---|---|---|---|---|
| SFH 4770S | ![]() |
850 nm | 620 mW/sr | 1 A | 120 deg | 14 ns | 11 ns |
| SFH 4775S-EB2FB1-1113 | ![]() |
950 nm | 420 mW/sr | 3 A | 120 deg | 15 ns | 12 ns |
| SFH 4775S-EB2FB1-11 | ![]() |
950 nm | 420 mW/sr | 3 A | 120 deg | 15 ns | 12 ns |
| SFH 4770S A01 | ![]() |
850 nm | 350 mW/sr | 1 A | 120 deg | 14 ns | 11 ns |
| SFH 4775S | ![]() |
940 nm | 420 mW/sr | 1 A | 120 deg | 14 ns | 11 ns |
Published: 2018-03-06
| Updated: 2024-07-31