Panasonic Industrial Devices EKMC PIR Motion Sensors
Panasonic EKMC Passive Infrared (PIR) Motion Sensors offer long-distance detection up to 15m and a high-density embedded circuit design that eliminates external sensing circuits. Black, white, and pearl white lens colors are available. These passive infrared-type sensors detect temperature changes (>4°C) from nearby surroundings to detect movement. With a wide sensing area, the low-profile PaPIRs are available with a polyethylene (9.7mm) or silicon lens (6mm). Panasonic EKMC PIR Motion Sensors are ideal for security devices, wireless devices, housing and commercial equipment, and energy-saving home appliances.Features
- Simplified circuitry with a fully integrated sensor that eliminates external sensing circuits
- Low curvature lens with a smooth surface and minimum protrusion from the device
- Robust design against false starts enclosed in a metallic case that helps minimize the adverse effects of external electromagnetic fields
- Lead-free pyroelectric elements, contains lithium tantalate
Applications
- Commercial/residential equipment
- Lighting fixtures
- Sensor switches
- Video intercoms
- Vending machines
- Home automation
- Control panels
- Home appliances (energy saving)
- TVs
- PC monitors
- Air conditioners
- Air purifiers
Videos
Additional Resources
Published: 2011-06-17
| Updated: 2024-07-12