Panasonic Industrial Devices LQ Series General Power Relays
Panasonic Industrial Devices LQ Series General Power Relays with Class F insulation include high inrush in 12VDC and 24VDC coil types. These relays are rated 10A (125V AC), 5 A (30V DC) maximum switching current. The LQ series power relays are available in tube and carton packaging types, and in 1 Form A contact arrangement. The tube packaging option allows for easy use with automatic insertion during the assembly process. These power relays are TV-3 rated (UL/C-UL approved) and compliant with IEC/EN60079-15 standards. The LQ series power relays are designed for inrush current applications. Typical applications include robots, washing machines, dryers, fan heaters, and microwaves.Features
- Class F insulation type
- 1 Form A contact arrangement
- 200mW rated operating power
- 100mA 5VDC minimum switching load
- UL TV-3 rating suitable for a ½ HP at 250V AC high inrush load
- Suitable for 8A 2V AC (UL certified) and ½ HP at 250V
- 8000V surge withstand voltage (between contact and coil)
- Inrush contact rating type
Applications
- Robots
- Washing machines
- Dryers
- Fan heaters
- Air conditioners
- Furnace control
- Machine tools
- Microwaves
- Industries:
- Home appliances
- Industrial devices
- HVAC
Mechanical Diagram
Additional Resource
View Results ( 58 ) Page
| Part Number | Switching Voltage | Coil Type | Coil Resistance | Coil Voltage | Contact Termination | Relay Contact Form | Packaging |
|---|---|---|---|---|---|---|---|
| ALQ106S | 250 VAC, 30 VDC | Non-Latching | 90 Ohms | 6 VDC | Solder Pin | 1 Form C (SPDT-NO, NC) | Tube |
| ALQ124S | 250 VAC, 30 VDC | Non-Latching | 1.44 kOhms | 24 VDC | Solder Pin | 1 Form C (SPDT-NO, NC) | Tube |
| ALQ1F18S | 250 VAC, 30 VDC | Non-Latching | 810 Ohms | 18 VDC | Solder Pin | 1 Form C (SPDT-NO, NC) | Tube |
| ALQ118S | 250 VAC, 30 VDC | Non-Latching | 810 Ohms | 18 VDC | Solder Pin | 1 Form C (SPDT-NO, NC) | Tube |
| ALQ3F06S | 250 VAC, 30 VDC | Non-Latching | 180 Ohms | 6 VDC | Solder Pin | 1 Form A (SPST-NO) | Tube |
| ALQ3F18S | 250 VAC, 30 VDC | Non-Latching | 1.62 kOhms | 18 VDC | Solder Pin | 1 Form A (SPST-NO) | Tube |
| ALQ1F05RS | 250 VAC, 30 VDC | 62.5 Ohms | 5 V | Solder Pin | 1 Form C (SPDT) | Tube | |
| ALQ1F06RS | 250 VAC, 30 VDC | 90 Ohms | 6 V | Solder Pin | 1 Form C (SPDT) | Tube | |
| ALQ1F09RS | 250 VAC, 30 VDC | 202.5 Ohms | 9 V | Solder Pin | 1 Form C (SPDT) | Tube | |
| ALQ1F12RS | 250 VAC, 30 VDC | 360 Ohms | 12 V | Solder Pin | 1 Form C (SPDT) | Tube |
Published: 2024-06-04
| Updated: 2024-07-08