Panasonic Batteries Coin Cell Batteries

Panasonic Coin Cell Batteries include lithium and rechargeable lithium alloy coin cell batteries. BR series features a high energy density and exhibits stable performance under relatively high temperatures. CR series features high energy density and is ideal for equipment requiring relatively high current. ML series manganese rechargeable lithium batteries are compact and can be incorporated into circuits where 3V ICs are used to save space. Panasonic VL series rechargeable batteries feature vanadium oxide for the positive pole, lithium alloy for the negative pole, and a non-aqueous solvent for the electrolyte.

Features

  • BR and CR nonrechargeable coin type
    • Poly-carbonmonofluoride lithium batteries
    • High energy density
    • Exhibit stable performance under relatively high environmental temperatures
    • Especially useful for equipment requiring relatively high current
  • Coin cell type also includes rechargeable VL and ML series

Applications

  • Non-rechargeable
    • Calculators
    • Cameras
    • Compact, low power consuming cordless appliances
    • Electronic watches (digital and analog)
    • Memory backup in all types of devices (with tab terminals)
  • Rechargeable
    • RTC backup
    • Memory cards
    • Personal computers
    • Sequencers
    • Telephones

Videos

Published: 2016-02-11 | Updated: 2026-07-10