Parker Chomerics CHO-STRAP® Electrically Insulated Ground Straps

Parker Chomerics CHO-STRAP® Electrically Insulated Ground Straps are flexible, double-insulated laminates of copper on the inside and polyester film on the outside, featuring punched and tinned ends to facilitate termination. These grounding straps provide low-impedance ground paths, minimizing radiated electromagnetic interference (EMI) caused by ordinary wire grounds. The series is designed to be more cost-effective than braided ground straps. Parker Chomerics CHO-STRAP Electrically Insulated Ground Straps are ideal for applications requiring board-to-chassis or chassis-to-cabinet grounding. Application examples include grounding a CRT driver board to a chassis, grounding one sub-chassis to another, grounding a sub-chassis to a main chassis ground, and grounding cabinet panels to a chassis ground.

Features

  • Low RF impedance
  • Meets UL 94V-1 flammability requirements
  • Reduces EMI radiated emissions
  • Extremely flexible
  • Simple installation
  • Pure tinned contacts for corrosion resistance
  • Flame-retardant adhesive system
  • High dielectric strength exterior
  • Wide range of standard sizes
  • RoHS and REACH compliant

Applications

  • Grounding CRT driver board to chassis (very low impedance ground required)
  • Grounding one sub-chassis to another
  • Grounding sub-chassis to main chassis ground
  • Grounding cabinet panels to chassis ground

Dimensions

Mechanical Drawing - Parker Chomerics CHO-STRAP® Electrically Insulated Ground Straps
Published: 2026-06-08 | Updated: 2026-06-23