Parker Chomerics SOFT-SHIELD® 4850 Conductive Foam EMI Gaskets

Parker Chomerics SOFT-SHIELD® 4850 Foam EMI Gaskets feature true multiplanar, Z-axis electrically conductive foam for indoor applications. The gasket construction centers around the unique integration of electrically conductive silver-plated nylon fibers into a low-density urethane foam. This design results in a performance-driven, cost-effective EMI shielding solution. By optimizing the conductive fiber construction, loading, and dispersion within the foam matrix, the SOFT-SHIELD 4850 delivers excellent Z-axis electrical conductivity with extremely short ground paths. Parker Chomerics SOFT-SHIELD 4850 Electrically Conductive Foam EMI Gaskets offer a UL 94V-0 flammability rating and RoHS/REACH compliance. These gaskets are available with or without adhesive to fit various application needs.

Features

  • >95dB shielding effectiveness from 20MHz to 10GHz
  • Low compression set of less than 15%
  • Stable electrical performance (through resistance) after multiple closure cycles
  • Excellent through resistance (<30mΩ at 25% gasket deflection)
  • Non-nickel bearing material (silver-plated fibers)
  • Low closure force
  • Z-axis conductivity allows compartmental shielding
  • Demonstrates optimal electrical performance at low deflection (5%)
  • With or without electrically conductive acrylic pressure-sensitive adhesive (PSA)
  • Available in cut sheets, bulk rolls, or custom die-cut shapes
  • RoHS, REACH, and UL 94V-0 compliant

Applications

  • I/O panels, backplanes, connectors, access panels, and rectangular/square strip gasket seals
  • Indoor electronics applications requiring UL 94V-0 flammability rating
  • LCD/PDP large-screen TVs
  • Telecom infrastructure rack and enclosure components
  • Servers and desktop PCs

Characteristics

Performance Graph - Parker Chomerics SOFT-SHIELD® 4850 Conductive Foam EMI Gaskets
Published: 2026-06-08 | Updated: 2026-06-19