Phoenix Contact GSMSTB 2.5 Pluggable Terminal Blocks
Phoenix Contact GSMSTB 2.5 Pluggable Terminal Blocks provide an additional wire-entry angle and operate within the same interface at a 7.62mm pitch. These terminal blocks are available in 2 to 12 position variants and provide more flexibility in device design. The GSMSTB pluggable terminal blocks are compatible with headers and inverted plugs using a GMSTB interface (GMSTB 2.5, GIC 2.5, GMSTBV 2.5, and more). These terminal blocks offer a UL voltage rating of 300V and a UL current rating of 15A. The GSMSTB pluggable terminal blocks come with a variety of value-added options, such as gold plating, printing, color coding, and more. These terminal blocks are available with and without screw flanges.
Features
- Compatible with current Phoenix Contact headers and inverted plugs using a GMSTB interface (GMSTB 2.5, GIC 2.5, GMSTBV 2.5, and more)
- Angled conductor outlet enables installation in tight spaces, such as in multi-row front-side device layout, allowing for more flexibility in device design
- Larger pitch allows for greater creepage and clearance distances
- Multiple variations are available via value-add, such as gold plating, printing, color coding, and more
- Available with and without screw flanges
Specifications
- 2 to 12 positions
- 7.62mm centerline
- Rated to 300V UL
- 15A UL current-rated
- UL recognized component
Published: 2026-06-11
| Updated: 2026-06-30