Phoenix Contact Hybrid Connectors for Energy Storage
Phoenix Contact Hybrid Connectors combine a power and signal interface to offer an all-in-one solution for energy storage applications. These connectors provide reliable connections for power and signal contacts and a preassembled interface for fast and error-free installation in the field to save time. The connectors are designed to compensate for manufacturing and mounting tolerances, resulting in safe connections. Phoenix Contact Hybrid Connectors offer a 1000VDC voltage rating, up to 4 x 100A rated current, and an IP65/IP67 protection rating. These connectors withstand more than 100 insertion cycles.
Features
- Combined power and signal interface for all-in-one solution
- Time savings due to the preassembled interface
- Fast and error-free installation in the field
- Reliable and safe connections
- Compensates for manufacturing and mounting tolerances
- Cost-effective, high-quality design
- Built for energy storage applications
Applications
- Battery energy storage systems
- Modular and stackable battery systems
- Renewable energy storage equipment
- Residential solar energy storage
- Commercial and industrial energy storage system (ESS) cabinets
- Battery module interconnects
- Battery management system interfaces
- High-voltage DC storage systems
- Outdoor battery enclosures
- Microgrid and backup power systems
Specifications
- Up to 4 x 100A rated current
- 1000VDC rated voltage
- 6mm2 to 25mm2 conductor cross-section
- IP65/IP67 protection rating
- >100 insertion cycles
- ≤2mm tolerance compensation
Power/Signal Interface
Published: 2026-04-07
| Updated: 2026-07-07