Phoenix Contact M12 Push-Pull PCB Housing Connectors
Phoenix Contact M12 Push-Pull PCB Housing Connectors are compatible with all existing female M12 THR contact carriers for K, L, and Mcode power. These housing connectors feature countersunk housing for flush integration into the device and higher packing density. The M12 push-pull housing connectors are backward-compatible with M12 standard screw connectors and cables. With pick‑and‑place compatibility, the M12 THR contact carriers enable efficient PCB assembly. These housing connectors reduce 80% of installation time when compared to screw connections.
Features
- Push-pull-compatible housings are backward-compatible with M12 standard screw connectors and cable
- Compatible with all existing female M12 THR contact carriers for K, L, and Mcode power
- Countersunk housing for flush integration into the device and higher packing density
- M12 THR contact carriers are pick-and-place compatible for efficient PCB production
- 80% reduction in installation time compared to screw connections
Published: 2026-07-03
| Updated: 2026-07-13