Phoenix Contact PLCnext AXC F 1252 Controller

Phoenix Contact PLCnext AXC F 1252 Controller is designed for the Axioline I/O system, offering high performance, robustness, and ease of use in demanding environments. This controller runs a real-time Yocto/Linux® operating system and supports both IEC 61131‑3 and high-level programming languages using tools like PLCnext Engineer, Eclipse®, and Visual Studio®. The AXC F 1252 controller features an Arm® Cortex®‑A55 dual-core processor (2 x 1.7GHz) with integrated memory and IoT connectivity via PROFICLOUD and other cloud platforms. This controller enables flexible communication through multiple industrial protocols and seamless integration with IT and cloud systems. The device is designed with built‑in cybersecurity measures and certifications in accordance with IEC 62443 standards. The AXC F 1252 controller is ideally used in automation control systems.

Features

  • High-performance and real-time-capable Linux operating system for deterministic and reliable execution of time-critical processes
  • Extensive protocol coverage, including HTTP, HTTPS, FTP, OPC UA, SNTP, SNMP, SMTP, SQL, MySQL, DCP, and more - enabling seamless and enterprise-grade IT communication
  • Native cloud connectivity to Proficloud, the PLCnext Store, and leading cloud platforms for effortless, scalable IoT integration
  • Support for numerous fieldbus protocols (PROFINET, Modbus TCP/RTU, EtherNet/IP, and others) for easy integration into existing automation
    technology systems and installations
  • Unmatched development freedom, combining proven PLC programming with modern high-level languages such as C++, C#, and Python
  • Industrial-grade security by design, meeting the highest automation security standards to protect your applications, systems, and data

Applications

  • Automation Control Systems

Specifications

  • PROFICLOUD IoT platform
  • 8MB program memory
  • 12MB data storage system
  • Trusted Platform Module TPM 2.0
  • 1.1GB internal flash memory
  • 16kB retentive data storage
  • 1024MB RAM
  • 24VDC supply voltage
  • 3.2W maximum power dissipation for nominal conditions
  • -40°C to +85°C ambient temperature range

Dimensions Drawing

Mechanical Drawing - Phoenix Contact PLCnext AXC F 1252 Controller
Published: 2026-06-11 | Updated: 2026-06-15