Laird Eccosorb® BSR Elastomeric Microwave Absorbers

Laird Eccosorb® BSR Elastomeric Microwave Absorbers are thin, flexible, and electrically non-conductive silicone absorbers designed for the 6GHz to mmWave frequency range. These absorbers offer low outgassing properties, high-temperature resistance, high thermal stability, and high magnetic loss. These absorbers operate at at a +170°C maximum temperature and are available in 305mm × 305mm dimensions and 0.25mm, 0.50mm, 1.0mm, 1.5mm, and 2.54mm thickness. Laird Eccosorb BSR elastomeric absorbers are used in aerospace, military, space, commercial telecom, oscillators, power amplifiers, automotive, and industrial electronics applications.

Features

  • Thin and flexible
  • 305mm x 305mm dimensions
  • 0.25mm, 0.50mm, 1.0mm, 1.5mm, and 2.54mm thickness
  • High magnetic loss
  • High-temperature resistance
  • Electrically non-conductive
  • High thermal stability
  • Low outgassing
  • 6GHz to mmWave frequency range
  • +170°C maximum operating temperature

Applications

  • Aerospace
  • Military
  • Space
  • Commercial telecom
  • Oscillators
  • Power amplifiers
  • Automotive and industrial electronics
Published: 2022-04-25 | Updated: 2026-07-08