Quectel YEBT010W1AM Wi-Fi Rubber Monopole External Antenna
Quectel YEBT010W1AM Wi-Fi Rubber Monopole External Antenna is an ultra-wide-band Wi-Fi antenna with broad coverage from 2400MHz to 2500MHz, 5150MHz to 5850MHz, and 5925MHz to 7125MHz. This antenna is terminated with RP SMA male connectors and measures Φ 10.22mm x 69.5mm. The YEBT010W1AM module features a low profile and a terminal-omnidirectional antenna, making installation easy, with maximum durability assured by its POM enclosure. This antenna is designed as a monopole antenna that requires mounting on a ground plane to achieve high efficiency across all operating bands. The YECT010W1AM module is ideal for remote monitoring, vehicle tracking, and telematics systems, routers, and POS devices.
Features
- 2400MHz to 2500MHz, 5150MHz to 5850MHz, 5925MHz to 7125MHz frequency band range
- Up to 64.9% (straight) efficiency
- 50Ω impedance
- Omni-directional radiation pattern
- RP SMA male connector type
- Linear polarization
- Φ10.22mm x 69.5mm dimensions
- -40°C to 85°C operating temperature range
- RoHS compliant
Applications
- Remote monitoring
- Vehicle tracking
- Telematics systems
- Routers
- POS devices
Specifications
Additional Resource
Published: 2026-06-08
| Updated: 2026-07-16