Quectel YECA002L1AH 4G External Monopole Antenna

Quectel YECA002L1AH 4G External Monopole Antenna provides broad coverage from 600MHz to 6000MHz whilst offering backward compatibility. This antenna supports 3G and 2G networks as well as LTE Cat-M and narrowband IoT (NB-IoT). The YECA002L1AH antenna is offered with cable lengths ranging from 300mm to 5000mm and is terminated with an SMA male (center pin) connector. This antenna allows constant and reliable transmission and reception due to its omnidirectional gain across all frequency bands. The YECA002L1AH antenna features a robust UV-resistant ASA enclosure, which meets UL 746C f1. Typical applications include high-speed video, real-time streaming, high-capacity MIMO networks, and public transportation.

Features

  • Linear polarization
  • Omnidirectional radiation pattern
  • High-efficiency
  • High-gain
  • IP67 rated
  • UV-resistant ASA enclosure
  • SMA male (center pin) connector type
  • RoHS and REACH compliant

Applications

  • High-speed video
  • Real-time streaming
  • High-capacity MIMO networks
  • Public transportation

Specifications

  • 700MHz to 960MHz and 1710MHz to 2690MHz frequency band range
  • 300mm to 5000mm cable length range
  • 50Ω impedance
  • Φ 30mm × 83.2mm dimension
  • 24.8g typical weight
  • -40°C to 85°C operating temperature range

Dimension Diagram

Mechanical Drawing - Quectel YECA002L1AH 4G External Monopole Antenna
Published: 2026-06-05 | Updated: 2026-07-16