Quectel YEGN002W8AH Active GNSS Antenna

Quectel YEGN002W8AH Active GNSS Antenna adopts a diversity of forms to guarantee the most suitable polarization type. This antenna provides 1164MHz to 1300MHz and 1525MHz to 1606MHz frequency range. The YEGN002W8AH antenna supports GPS L1/L2/L5, BDS B1/B2/B3, GLONASS G1/G2/G3, Galileo E1/E5a/E5b/E6, and L-Band. This antenna features RHCP polarization, 50Ω impedance, <2 output VSWR, ≤2.5dB noise figure, and 37 ±4dB LNA gain. The YEGN002W8AH antenna offers a 3V to 12V working voltage range and 23 ±3mA working current. This antenna is IP67 rated and is RoHS compliant.

Features

  • Active GNSS antenna
  • Terminal mount
  • Supports GPS L1/L2/L5, BDS B1/B2/B3, GLONASS G1/G2/G3, Galileo E1/E5a/E5b/E6, and L-Band
  • TNC female connector
  • PC casing
  • IP67 rated
  • RoHS and REACH compliant

Specifications

  • 50Ω impedance
  • <2 output VSWR
  • ≤2.5dB noise figure
  • 37 ±4dB LNA gain
  • 3V to 12V working voltage range
  • 23 ±3mA working current
  • Φ 146.4mm x 71.43mm dimensions
  • 246.4g weight

Block Diagram

Block Diagram - Quectel YEGN002W8AH Active GNSS Antenna

Dimension Diagram

Mechanical Drawing - Quectel YEGN002W8AH Active GNSS Antenna
Published: 2026-06-08 | Updated: 2026-06-18