RAFI LUMOTAST 22 Emergency Switch

RAFI LUMOTAST 22 Switch is ideal for applications that require an emergency stop or emergency off. The extremely compact switch features quick-connect terminals and a low mounting depth of 17.6mm. Additional features include a DPDT contact form, illumination, and a round actuator. RAFI LUMOTAST 22 Switch complies with IEC 60 204, IEC 60 073, IEC 60 947, and VDE 0113 Part 1.

Features

  • 17.6mm mounting depth
  • Extremely compact
  • Quick-connect terminal
  • Round actuator
  • Illuminated arrows with 2 LEDs

Applications

  • Measurement-control-regulation
  • Machine and plant engineering
  • Automotive industry

Specifications

  • IP65 water stream degree of protection front-facing
  • Switching elements with silver contacts (max. 250V/4A)
  • 2 NC contact configuration
  • In compliance with DIN EN ISO 13850
Published: 2017-04-25 | Updated: 2026-07-23