RECOM Power RPX-2.5 2.5A DC/DC Converters

RECOM Power RPX-2.5 2.5A DC/DC Converters are buck converters in a 4.5mm x 4mm x 2mm thermally enhanced QFN package. These RECOM Power DC/DC converters include an integrated inductor and feature a 4.5VDC to 28VDC input range, allowing for a 5V, 12V, or 24V supply voltage. The user can set the output voltage with two resistors in the range of 1.2V up to 6V. RPX-2.5A features an output current of up to 2.5A and also offers full protection against continuous short circuits or output overcurrent or over-temperature faults. The enable pin features an internal pull-up current source for operation with open-drain, open-collector, logic gate, or switched inputs.

Features

  • Buck regulator power module with an integrated shielded inductor
  • 4.5mm x 4mm low profile QFN package
  • Short-circuit, overcurrent, overtemperature, overvoltage, and undervoltage lockout protection
  • Flip-chip technology for improved thermal management

Specifications

  • 4.5VDC to 28VDC input voltage range
  • 1.2VDC to 6VDC adjustable output voltage range
  • 2.5A maximum output current
  • 91% maximum efficiency
  • 500µF maximum capacitive load

Test Set-Up

Application Circuit Diagram - RECOM Power RPX-2.5 2.5A DC/DC Converters

Videos

Published: 2019-10-09 | Updated: 2025-12-12