RECOM Power RACM06E-K/277 AC/DC Power Supplies
RECOM Power RACM06E-K/277 AC/DC Power Supplies are 6W AC/DC power supplies with an 80VAC to 305VAC input voltage range. These power supplies are based on a 1”x 1” footprint and fit into a 17mm low-profile THT print mount module. The RACM06E-K/277 AC/DC power supplies are OVC III overvoltage category classified for up to 5000m operating altitude. These power supplies feature a thermally-optimized design with a safety rating for full-load output power from -40°C up to 60°C with some derating continuing to 90°C. The RACM06E-K/277 AC/DC power supplies measure 25.4mm x 25.4mm x 16.7mm and weigh 20g. Typical applications include industrial and automation, energy, datacom and telecom, building and home automation, medical, and infrastructure.Features
- 1”x 1” industrial standard footprint
- 16.6mm low profile THT print mount module
- Safety agency rated temperature ratings from -40°C to 90°C
- OVC III overvoltage category classified for up to 5000m operating altitude
- 2MOPP rating and BF ready touch current for use in medical health care applications
- <100mW standby mode power consumption
- International safety certifications to industrial IEC62368 and IEC61558 standards, to medical UL/IEC/EN60601 and to household EN60335 standards
Specifications
- 80VAC to 305VAC input voltage range
- 150mA maximum input current
- 47Hz to 63Hz input frequency range
- 110°C maximum case temperature
- 43 x 103 hours design lifetime
- 25.4mm x 25.4mm x 16.7mm dimensions
- 20g weight
Applications
- Industrial and automation
- Energy
- Datacom and telecom
- Building and home automation
- Medical
- Infrastructure
Dimensional Drawing
Additional Resource
View Results ( 6 ) Page
| Part Number | Datasheet | Output Voltage-Channel 1 | Output Current-Channel 1 | Efficiency | Output Power | Input Voltage | Input Frequency | Isolation Voltage |
|---|---|---|---|---|---|---|---|---|
| RACM06E-05SK/277 | ![]() |
5 VDC | 1.2 A | 77 % | 6 W | 80 VAC to 305 VAC | 47 Hz to 63 Hz | 4 kVAC |
| RACM06E-12SK/277 | ![]() |
12 VDC | 500 mA | 82 % | 6 W | 80 VAC to 305 VAC | 47 Hz to 63 Hz | 4 kVAC |
| RACM06E-15SK/277 | ![]() |
15 VDC | 400 mA | 83 % | 6 W | 80 VAC to 305 VAC | 47 Hz to 63 Hz | 4 kVAC |
| RACM06E-24SK/277 | ![]() |
24 VDC | 250 mA | 83 % | 6 W | 80 VAC to 305 VAC | 47 Hz to 63 Hz | 4 kVAC |
| RACM06E-3.3SK/277 | ![]() |
3.3 VDC | 1.818 A | 73 % | 6 W | 80 VAC to 305 VAC | 47 Hz to 63 Hz | 4 kVAC |
| RACM06E-18SK/277 | ![]() |
18 VDC | 333 mA | 82 % | 6 W | 80 VAC to 305 VAC | 47 Hz to 63 Hz | 4.2 kV |
Published: 2023-09-14
| Updated: 2024-09-05