ReFLEX CES Ares Agilex™ 7 SoC F-Series System-on-Module (SoM)

ReFLEX CES Ares Agilex™ 7 SoC F-Series System-on-Module (SoM) is based on the Intel® Agilex 7 SoC F-Series FPGA. The FPGA offers flexibility and high-performance capabilities, allowing developers to efficiently implement complex algorithms and integrate multiple operations onto a single chip. This results in reduced power consumption and enhanced system performance and technology.

The ReFLEX CES Ares Agilex 7 SoC F-Series system-on-module (module SoM) is available with an active heatsink with a heat spreader and fan and is specially optimized for embedded applications. Using the module for an embedded system can facilitate the design process and reduce time-to-market by supplying pre-built, tested components that can be easily integrated into a system.

The SoM is ideal for bioscience and instrumentation, quantum computing, radar systems, electronic warfare, and satellite communication applications.

Features

  • AGF012 / 027
  • PCIe Gen4 x8 root complex
  • PCIe Gen4 x16 endpoint
  • Quad-Core Arm® Cortex® A-53
  • 84x LVDS and 135 FPGA GPIOs
  • 32 transceivers at 32Gbps NRZ OR up to 16 transceivers at 58Gbps PAM4
  • Industrial temp grade
  • Long-term supply

Applications

  • Bioscience and instrumentation
  • Quantum computing
  • Radar systems
  • Electronic warfare
  • Satellite communication
  • Customizable markets

Block Diagram

Block Diagram - ReFLEX CES Ares Agilex™ 7 SoC F-Series System-on-Module (SoM)

Overview

Infographic - ReFLEX CES Ares Agilex™ 7 SoC F-Series System-on-Module (SoM)
Published: 2025-05-16 | Updated: 2026-02-19