Renesas Electronics FPB-RA4T1 Fast Prototyping Board
Renesas Electronics FPB-RA4T1 Fast Prototyping Board (RTK7FPA4T1S00001BE) provides an entry point for evaluation, prototyping, and development with the RA4T1 MCUs. The Renesas FPB-RA4T1 Prototyping Board comes equipped with an R7FA4T1BB3CFM microcontroller and is an evaluation board specialized for prototype development for various applications. It has a built-in SEGGER J-Link™ emulator circuit for writing/debugging programs without additional tools. In addition, with Arduino™ Uno and Pmod™ interfaces included standard and through-hole access to all microcontroller pins, the board offers high expandability. Sample software is available to demonstrate the functionality of the RA4T1 MCU and to connect the RA4T1 Fast Prototyping Board and various wireless modules or sensor modules.Features
- Equipped with a 64-pin RA4T1 32-bit microcontroller
- On-chip memory
- 128KB code flash
- 40KB SRAM
- 4KB data flash memory
- 53mm × 85mm size with 1.6mm thickness
- Power-supply voltages
- 5V for the board supply
- 3.3V for VCC
- 2.7V to 3.6V MCU operation voltage range
- Power-supply circuits
- VBUS (5V input) USB connector, VBUS is converted to 3.3V by LDO
- 2-pin external power-supply header
- 1x Reset and 1x user push switch
- Through-holes with access to all of the pins of the microcontroller
- LED indicators
- 1x green power indicator
- 2x green user indicators
- 1x yellow onboard debugger ACT
- Micro USB Type-B connector
- 2x 12-pin Pmod connectors, angle type
- Arduino connectors
- 1x 6-pin connector
- 2x 8-pin connectors
- 1x 10-pin connector
- The interface is compatible with Arduino Uno R3/R4
- 2x 32-pin MCU headers
- J-Link onboard programmer/debugger
- Support for various RA4T1 software and tools
Applications
- Power tools
- Cutting tools
- Drills
- Grinders
- Sanders
- Building automation
- Pumps
- Fans
- Compressors
- Smart homes
- Air conditioners
- Washing machines
- Vacuum machines
- Dishwashers
- IH cookers
Board Layout
Arduino Interface
Pmod Interface
The FPB-RA4T1 Fast Prototyping Board has two Pmod connectors. Pmod 1 supports the Type 6A interfaces and can also be configured for Type 2A and Type 3A. Pmod 2 supports Type 2A and interfaces can also be configured for Type 3A.
Resources
- Application Note: FPB-RA4T1 Example Project Bundle
- Blog: Quickly Programming RA MCU Innovation Kits for IoT
- Blog: Accelerate Debugging Using RA MCU Innovation Kits for IoT Applications
- Blog: Beginning to Innovate Has Never Been Easier
- Blog: The RA MCU Family is Made to Help Solve Your Design Challenges
Published: 2024-09-26
| Updated: 2024-10-01