Renesas Electronics PTX100R NFC Forum Reader
Renesas Electronics PTX100R NFC Forum Reader serves Point-of-Sale (PoS) applications and IoT, implementing the unique sine wave hardware transceiver architecture. This NFC reader offers a winning combination of superior transmit power and sensitivity, accurate wave shaping, and a reduced bill-of-materials compared. The PTX100R NFC forum reader also reduces the bill-of-materials compared to conventional square-wave NFC controllers. This fully compliant NFC reader marks a breakthrough in NFC power, system performance, and integration simplicity. The PTX100R NFC forum reader features an Xtal-less design using a reference clock and the removal of the second resonating structure introduced by EMI. This NFC reader operates at 13.56MHz frequency, -40°C to 70°C temperature range, and high output power up to 2W @5.5V. The PTX100R NFC forum reader is used in mobile Point of Sale (POS) terminals, wireless telematics units, and metered electric vehicle charging stations.Features
- Sine wave output accurate digital waveshaping
- Removal of the second resonating structure introduced by EMI
- Xtal-less design using the reference clock
- DiRAC: Direct antenna connection for Tx and Rx
- QFN-56 package
Specifications
- Upto 2W @5.5V high output power
- -80dBc very high receiver sensitivity
- 13.56 MHz operating frequency
- -40°C to 70°C operating temperature range
Applications
- Wireless telematics unit
- Printer control panel with NFC authentication
- Mobile Point of Sale (POS) terminal
- 1-Phase/3-Phase scalable EV charger wall box
- Metered electric vehicle charging station
- HMI solution for appliances
Videos
Published: 2024-03-22
| Updated: 2024-04-26