Renesas Electronics Tankless Gas Water Heater with Remote Solution
Renesas Electronics Tankless Gas Water Heater with Remote Control Solution improves user experience in a developing application. Two controllers, one in the kitchen and the other in the bathroom, allow the user to control the water temperature and amount remotely.Renesas has developed this solution by employing a two-chip MCU solution that provides a compact design with minimal expense. The design includes an MCU (RL78), sensor, and connection modules like BLUETOOTH® Low Energy (BLE) or Wi-Fi® and a high-accuracy temperature/humidity sensor with up to ±1.5%RH (HS300x).
Features
- A single power solution for the entire system, enabling continuous long distance control without interruption
- Accurate temperature and humidity control
SYSTEM BLOCK DIAGRAM
Additional Application Solutions
See how Renesas complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.
Published: 2020-01-27
| Updated: 2024-04-26