Nordic Semiconductor nRF54L15 Tag Prototyping Platform
Nordic Semiconductor nRF54L15 Tag Prototyping Platform is a compact, battery-powered tag prototyping platform with dual antennas, providing improved robustness for BLUETOOTH® Channel Sounding. nRF54L15 Tag is ideal for prototyping asset tags, Bluetooth trackers, and products aiming to support Google Find Hub and Apple Find My networks. With its multi-sensor integration, the nRF54L15 Tag also enables quick prototyping of edge AI and Matter applications.
nRF54L15 Tag is built around the nRF54L15 SoC, combining an efficient 128MHz Arm® Cortex®-M33 MCU with ultra-low-power wireless connectivity. The nRF54L15 Tag integrates a low-power accelerometer that wakes the tag when it starts moving, allowing it to enter deeper sleep when stationary. This feature is especially important for Find Hub and Find My devices to ensure long battery life. The simplicity, long battery life, and small form factor, combined with the dual-antenna support for Bluetooth Channel Sounding, make the nRF54L15 Tag great for prototyping tags, trackers, remote controls, and smart wearables, among other similar products.
The Nordic Semiconductor nRF54L15 Tag is also fit for prototyping and collecting training data for edge AI applications, and the nRF Edge AI Add-on supports it. nRF54L15 Tag has a six-axis inertial measurement unit (IMU) with a high-accuracy accelerometer and gyroscope, and it supports Neuton models. Many edge AI use cases can employ the IMU, for example, for gesture recognition or detecting anomalies in motion or vibrations. Since the nRF54L15 Tag is battery-powered and small enough to fit in your palm, it is an ideal choice for prototyping edge AI products.
Developers can also use the nRF54L15 Tag to prototype Matter-enabled smart home devices. An environmental sensor in the tag measures air pressure, humidity, temperature, and gas concentration for applications like a Matter weather station.
Features
- Supports Bluetooth LE, Bluetooth Channel Sounding, Bluetooth Mesh, Matter, Thread®, Zigbee®, Aliro, proprietary 2.4GHz, Amazon Sidewalk, and NFC
- 128MHz Arm Cortex-M33
- 1.5MB NVM and 256KB RAM
- Dual antennas for Bluetooth Channel Sounding
- High-accuracy 6-six-axis inertial measurement unit (IMU) for edge AI and sensor fusion
- Low-power accelerometer for waking up on motion
- Environmental sensor for temperature, humidity, air quality, and air pressure
- User-programmable button and an RGB LED
- Footprints for additional sensors, buttons, and external memory
- Powered by a CR2032 coin-cell battery
- Programmed with an nRF54L Series or nRF91 Series DK or OTA device firmware update (DFU)
Applications
- Wireless IoT products
- Medical/healthcare
- Smart homes
- Industrial IoT
- Virtual reality and augmented reality (VR/AR)
- PC accessories
- Remote controllers
- Gaming controllers
Videos
Board Overview
Board Layout