ROHM Semiconductor GMR320 Chip Shunt Resistors
ROHM Semiconductor GMR320 Chip Shunt Resistors are high-power type metal plate devices that deliver upto 10W rated power (at terminal temperature 70°C). The GMR320 resistors feature high heat dissipation and excellent Temperature Coefficient of Resistance (TCR) characteristics. These shunt resistors offer a resistance range of 5mΩ to 100mΩ and an operating temperature range of -65°C to 170°C.Features
- 10W and 7W high rated power
- High heat dissipation
- Excellent TCR characteristics
- 5mΩ to 100mΩ low ohmic resistance range
- F(±1%) resistance tolerance
- 7.1mm x 0.44mm dimensions
- -65°C to 170°C operating temperature range
TCR Characteristics
Videos
Published: 2021-05-07
| Updated: 2023-05-15