ROHM Semiconductor RJ1P10BAT P-Channel Power MOSFET
ROHM Semiconductor RJ1P10BAT P-Channel Power MOSFET has a drain-source voltage (VDSS) rating of -100V and a continuous drain current (ID) rating (VGS = 10V) of ±105A. It comes in a high-power TO-263AB package and is 100% Rg and UIS tested. The ROHM Semiconductor RJ1P10BAT has a 201W power dissipation (PD) and a static drain-source on-state resistance (RDS(on)) of 9.4mΩ (typ.) (VGS = -10V, ID = -50A) or 10.4mΩ (typ.) (VGS = -6V, ID = -50A).
Features
- Low on - resistance
- High power package (TO-263AB)
- Pb-free plating; RoHS compliant
- Halogen-free
- 100% Rg and UIS tested
Applications
- Switching
- Motor drives
Pin Out/Circuit Diagram
Published: 2026-06-23
| Updated: 2026-07-07