ROHM Semiconductor RS7 Power MOSFETs
ROHM Semiconductor RS7 Power MOSFETs are designed for high-efficiency performance in motor drives, switching applications, and DC/DC converters. Featuring low on-resistance, a robust high-power DFN5060T8LSHAAE package, and Pb-free plating, these ROHM Semiconductor RS7 MOSFETs comply with RoHS and are Halogen-free. Each unit undergoes 100% Rg and UIS testing to ensure superior reliability and performance.
Features
- Low on-resistance
- High power packages
- Pb-free plating and RoHS-compliant
- Halogen-free
- 100% Rg and UIS tested
Applications
- Switching
- Motor drives
- DC/DC converters
Specifications
- 2.5V or 4V gate-source threshold voltage options
- 49nC to 145nC gate charge range
- 0.64mΩ to 8.3mΩ maximum drain-source on-resistance [RDS(on)]
- ±20V gate-source voltage
- 160W to 217W power dissipation range (PD)
- 150A to 445A continuous drain current range (ID)
- -55°C to +150°C/+175°C operating temperature ranges
Package Outline
Inner Circuit
Published: 2025-01-09
| Updated: 2025-11-21