Same Sky Illuminated Push Button Switches
Same Sky Illuminated Push Button Switches feature SPST circuit types, and off-(on) or off-on switch functions. These switches feature panel mount models, which are available in round button with domed or raised actuator types, and a wide range of illuminated color options. The illuminated push button switches offer a 1000VAC withstanding voltage and 50mΩ contact resistance. These switches carry an IP67 ingress protection rating. The illuminated push button switches are available in package sizes as small as 11.85mm. These switches support an operating temperature range of -20°C to 85°C.
Features
- Momentary or maintained versions
- Single Pole Single Throw (SPST) circuit type
- Off-(on) or off-on switch functions
- Panel mount
- Range of actuator types and illumination colors
- IP67 rated
Specifications
- 11.85mm x 11.85mm small package size
- 1000VAC withstanding voltage
- 50mΩ contact resistance
- -20°C to 85°C operating temperature range
Published: 2026-04-20
| Updated: 2026-04-28