Samsung Electro-Mechanics CL MLCC Standard Normal Capacitors
Samsung Electro-Mechanics CL MLCC Standard Normal Capacitors are broadly available chip-type capacitor that temporarily charges and remove noise in electric circuits. These standard normal capacitors offer various sizes and a wide range of capacities. The CL Multilayer Ceramic Capacitors (MLCC) provide a structural capacity to mount chips on a PCB at high speed. Typical applications include automotive, smartphones, PC, HDD/SSD boards, tablets, displays, game machines, and DC-DC converters.
Features
- A Normal MLCC temporarily charges and removes noise in electronic circuits
- Broadly available chip-type capacitor
- The product line allows the realization of various sizes and a wide range of capacitance
- Structural capacity to mount chips on a PCB at a high speed
- Capacitor with DC bias characteristics
Applications
- Automotive
- Smart Phone, tablet, display, and PC
- HDD/SSD board
- Game machine
- DC-DC converter
Dimension Diagram
Normal Standard Capacitor
View Results ( 1392 ) Page
| Part Number | Datasheet | Description | Tolerance | Voltage Rating DC |
|---|---|---|---|---|
| CL21X107MRYN3WE | ![]() |
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100.0uF +/-20% 4V X6S 0805 | 20 % | 4 VDC |
| CL32B476KPJNNNE | ![]() |
Multilayer Ceramic Capacitors MLCC - SMD/SMT General 1210 X7R 47uF 10V | 10 % | 10 VDC |
| CL05X105KA5NQWC | ![]() |
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 10% X6S 25V 0402 | ||
| CL05X226MR6N3W8 | ![]() |
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22.0uF +/-20% 4V X6S 0402 | 20 % | 4 VDC |
| CL31Y225KCHZ4NE | ![]() |
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF +/-10% 100V X7S 1206 | 10 % | 100 VDC |
| CL05X106MQ5NUWC | ![]() |
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10.0uF +/-20% 6.3V X6S 0402 | 20 % | 6.3 VDC |
| CL05X106MQ5NUNL | ![]() |
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-20% 6.3V X6S 0402 | 20 % | 6.3 VDC |
| CL32A157MQVNNNE | ![]() |
Multilayer Ceramic Capacitors MLCC - SMD/SMT 150uF +/-20% 6.3V X5 1210 | 20 % | 6.3 VDC |
| CL32A106KATLNNE | ![]() |
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 25V X5R 3 1210 | 10 % | 25 VDC |
| CL32B106KBJNFNE | ![]() |
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 50V X7R 3 1210 | 10 % | 50 VDC |
Published: 2022-11-16
| Updated: 2026-01-16