Features
- High reliability, an automotive grade storage solution
- Capacities 8 - 64GB
- Automotive Grade 2 and 3 temp ranges -40°C to 85°C/-40°C to 105°C
- e.MMC 5.1 HS400 standard
- Core voltage 2.7V to 3.6V
- Host voltage of 1.7-1.95V or 2.7-3.6V
- Advanced memory management firmware features, including ECC. wear leveling and bad block management
- Advanced automotive feature set including advanced health status monitor, enhanced power immunity, low power consumption
- Manual and automatic data refresh, fast boot, flexible EUDA
- OEM configurable boot and RPMB partitions
- SLC cache, refresh, and other features optimized for a wide variety of reading and writing use cases
View Results ( 2 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| SDINBDA6-128G-ZA1 | ![]() |
eMMC AT EM132 eMMC 128GB BGA |
| SDINBDA6-32G-ZA1 | ![]() |
eMMC AT EM132 eMMC 32GB BGA |
Published: 2022-08-04
| Updated: 2022-08-10