Sanyo Denki 92W 9WL Splash-Proof Fans

Sanyo Denki 92W 9WL Splash-Proof Fans feature a maximum airflow of 3.7m3/min, a maximum static pressure of 430Pa, and a long service life of 100,000 hours. These fans are equipped with the PWM control function to externally control the fan speed, lowering noise, and improve the energy efficiency of devices. The 92W 9WL splash-proof fans are IP68-rated water and dust protected to ensure stable fan operation even in harsh environments. These fans are suitable for cooling industries, photovoltaic (PV) inverters, rapid electric vehicle (EV) charging stations, and digital signage.

Features

  • 3.7m3/min to 130.6 CFM
  • 430Pa to 1.72" H2O
  • Long service life of 100,000 hours
  • IP68-rated water and dust resistant
  • Low noise
  • High-energy efficiency

Applications

  • Cooling industrial inverters
  • PV inverters
  • Rapid EV charging stations
  • Digital signage

Schematic

Schematic - Sanyo Denki 92W 9WL Splash-Proof Fans

Dimensions

Chart - Sanyo Denki 92W 9WL Splash-Proof Fans
View Results ( 27 ) Page
Part Number Datasheet Description Operating Supply Voltage Airflow Speed Pressure Type Noise Power Rating Depth
9WL0912P4J001 9WL0912P4J001 Datasheet DC Fans Fan, 92x92x25mm, 12VDC, Splash/Dust Proof, 180Khr, Ribless, Tach/PWM, IP68 12 VDC 77.7 CFM (2.2 m3/min) 5000 RPM 105 Pa 44 dBA 5.04 W 25 mm
9WL0924P1H001 9WL0924P1H001 Datasheet DC Fans Fan, 92x92x38mm, 24VDC, Splash/Dust Proof, 100Khr, Ribless, Tach/PWM, IP68 24 VDC 131 CFM (3.7 m3/min) 9000 RPM 1.72 in H2O 61 dBA 22.8 W 38 mm
9WL0924P4J001 9WL0924P4J001 Datasheet DC Fans Fan, 92x92x25mm, 24VDC, Splash/Dust Proof, 180Khr, Ribless, Tach/PWM, IP68 24 VDC 77.7 CFM (2.2 m3/min) 5000 RPM 0.4 mmAq 44 dBA 5.04 W 25 mm
9WL0912P1H001 9WL0912P1H001 Datasheet DC Fans Fan, 92x92x38mm, 12VDC, Splash/Dust Proof, 100Khr, Ribless, Tach/PWM, IP68 12 VDC 131 CFM (3.7 m3/min) 9000 RPM 1.72 in H2O 61 dBA 22.8 W 38 mm
9WL0912P1F001 9WL0912P1F001 Datasheet DC Fans Fan, 92x92x38mm, 12VDC, Splash/Dust Proof, 100Khr, Ribless, Tach/PWM, IP68 12 VDC 102 CFM (2.9 m3/min) 7000 RPM 1.05 in H2O 55 dBA 11.4 W 38 mm
9WL0924P4S001 9WL0924P4S001 Datasheet DC Fans Fan, 92x92x25mm, 24VDC, Splash/Dust Proof, 180Khr, Ribless, Tach/PWM, IP68 24 VDC 59.7 CFM (1.69 m3/min) 3850 RPM 62.1 Pa 37 dBA 2.64 W 25 mm
9WL0948P1H601 9WL0948P1H601 Datasheet DC Fans Fan, 92x92x38mm, 48VDC, 130.6CFM, Splash Proof, 100Khr, Ribless, Tach/PWM, IP68 48 VDC 131 CFM (3.7 m3/min) 9000 RPM 1.72 in H2O 61 dBA 23.04 W 38 mm
9WL0912H4001 9WL0912H4001 Datasheet DC Fans DC Axial Fan, 92x92x25mm, 12VDC, Splash/Dust Proof, 180Khr, Ribless, Tach, IP68 12 VDC 3150 RPM 32 dBA 25 mm
9WL0912H4002 9WL0912H4002 Datasheet DC Fans Axial Fan, 92x92x25mm, 12VDC, Splash/Dust Proof, Long Life 180Khr, Ribless, IP68 12 VDC 3150 RPM 32 dBA 25 mm
9WL0912H4D001 9WL0912H4D001 Datasheet DC Fans Axial Fan, 92x92x25mm, 12VDC, Splash/Dust Proof/180K, Ribless, Lock Sensor, IP68 12 VDC 3150 RPM 32 dBA 25 mm
Published: 2018-09-07 | Updated: 2022-09-13